Jaro HFI-201209-R56S technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.56uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 5Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 230MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.4mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Jaro HFI-201209-R56S to view detailed technical specifications.
No datasheet is available for this part.