The MLB-201209-0030L-N2 is an 0805 ferrite bead from Jaro with a maximum impedance of 30 and a tolerance of 25%. It operates within a temperature range of -25 to 85°C. The bead has a maximum DC resistance of 0.05 and a maximum DC current of 1. It measures 1.1mm in height, 2.2mm in length, and 1.4mm in depth.
Jaro MLB-201209-0030L-N2 technical specifications.
| Maximum DC Current | 1A |
| Type | Multi-Layer |
| Impedance | 30Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.05Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.4mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro MLB-201209-0030L-N2 to view detailed technical specifications.
No datasheet is available for this part.