The MLB-3216-0300M4-N2 is a 1206 ferrite bead from Jaro with a maximum impedance of 300 and a tolerance of 25%. It operates within a temperature range of -25 to 85°C. The bead has a maximum DC current rating of 0.15 and a maximum DC resistance of 0.8. It is a multi-layer type and is tested at a frequency of 100M.
Jaro MLB-3216-0300M4-N2 technical specifications.
| Maximum DC Current | 0.15A |
| Type | Multi-Layer |
| Impedance | 300Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.8Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Jaro MLB-3216-0300M4-N2 to view detailed technical specifications.
No datasheet is available for this part.