Jaro MLB-453215-0120P-N2 technical specifications.
| Maximum DC Current | 3A |
| Type | Multi-Layer |
| Impedance | 120Ohm |
| Case Size | 1812 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.04Ohm |
| Tolerance | 25% |
| Height | 1.7mm |
| Product Length | 4.7mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Jaro MLB-453215-0120P-N2 to view detailed technical specifications.
No datasheet is available for this part.