Jaro MLI160808-R10M technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 240MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Jaro MLI160808-R10M to view detailed technical specifications.
No datasheet is available for this part.