Jaro PEC124J400TE3 technical specifications.
| Capacitance | 0.12uF |
| Voltage | 400VDC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 9.8 X 8 X 3.8mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Jaro PEC124J400TE3 to view detailed technical specifications.
No datasheet is available for this part.