The PEC563K250TU film capacitor from Jaro features a capacitance of 56nF with a tolerance of 10% and a DC rated voltage of 250VDC. It has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. Operating temperature range is from -40 to 85 degrees Celsius. The capacitor is designed for surface mount applications with a flat construction and measures 6 X 4.1 X 2.8 in size.
Jaro PEC563K250TU technical specifications.
| Capacitance | 0.056uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 6 X 4.1 X 2.8mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Jaro PEC563K250TU to view detailed technical specifications.
No datasheet is available for this part.