This wirewound RF inductor has an inductance of 2.7uH with a tolerance of 20%. It is designed for surface mount applications and has a case size of 1210. The inductor operates within a temperature range of -25 to 85 degrees Celsius.
Jaro SMI-322522-2R7M technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 2.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.29A |
| Max DC Resistance | 1.1Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 70MHz |
| Case Size | 1210 |
| Product Length | 3.6mm |
| Height | 2.5mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro SMI-322522-2R7M to view detailed technical specifications.
No datasheet is available for this part.