Jaro SMI-322522-R56M technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.55Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 180MHz |
| Case Size | 1210 |
| Product Length | 3.6mm |
| Height | 2.5mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro SMI-322522-R56M to view detailed technical specifications.
No datasheet is available for this part.