Jaro SMI-453232-270K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.17A |
| Max DC Resistance | 3.6Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 12MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro SMI-453232-270K to view detailed technical specifications.
No datasheet is available for this part.