The SMI-453232-R18M is a 0.18uH wirewound RF inductor with a tolerance of 20% and a test frequency of 25.2MHz. It has a maximum DC current rating of 0.7A and a maximum DC resistance of 0.24. The inductor is designed for surface mount applications and has a case size of 1812. It operates over a temperature range of -25 to 85 degrees Celsius.
Jaro SMI-453232-R18M technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.18uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.24Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 220MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro SMI-453232-R18M to view detailed technical specifications.
No datasheet is available for this part.