This 1812 wirewound inductor from Jaro has an inductance of 0.33uH with a tolerance of 20%. It operates at a frequency of 25.2MHz and can handle a maximum DC current of 0.605A. The device has a maximum DC resistance of 0.28R and a minimum quality factor of 40. It also features a minimum self resonant frequency of 165MHz. The inductor is designed for surface mount applications and has a case size of 1812. It can operate within a temperature range of -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.605A |
| Max DC Resistance | 0.28Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 165MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |