Jaro SMSI5D184R1T-N technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Inductance | 4.1uH |
| Tolerance | 30% |
| Maximum DC Current | 1.95A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Jaro SMSI5D184R1T-N to view detailed technical specifications.
No datasheet is available for this part.