Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
JARO
THI-100504-10NGH
Datasheet
Jaro
THI-100504-10NGH
Unconfirmed
Ind Chip 10nH 2% 500MHz 13 100mA
Passive Components
Inductors, Chokes & Coils
Passive Components
Inductors, Chokes & Coils
Fixed Inductors
Surface Mount
Ind Chip 10nH 2% 500MHz 13 100mA
Inductance
0.01u
H
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Chip
Inductance
0.01u
H
Tolerance
2%
Inductance Test Frequency
500M
Hz
Maximum DC Current
0.1
A
Minimum Quality Factor
13
Compliance
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account