A high-performance Lithium Iron Phosphate (LiFePO4) battery pack designed for high cycle stability and safety. It features a nominal voltage of 12.8V and a capacity of 20Ah. Unlike traditional lithium-ion cells, this chemistry does not release oxygen in the event of an error, preventing thermal runaway. It is suitable for electric mobility, storage, and medical technology applications.
Jauch Quartz Gmbh LFP 1220 12V 20AH technical specifications.
| Nominal Voltage | 12.8V |
| Nominal Capacity | 20Ah |
| Cell Voltage (Individual) | 3.2V |
| Charging End Voltage | 3.6 to 3.65V |
| Discharge Cut-off Voltage | 2.5 to 2.8V |
| Cycle Stability | 2000cycles |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Jauch Quartz Gmbh LFP 1220 12V 20AH to view detailed technical specifications.
No datasheet is available for this part.