The LFP1207 is a high-performance Lithium Iron Phosphate (LiFePO4) battery pack designed as a lightweight, long-cycle alternative to 12V lead-acid batteries. It features an integrated Battery Management System (BMS) for protection against overcharge, over-discharge, and short circuits. It offers 2000+ cycles at 100% Depth of Discharge (DOD) and maintains stable voltage throughout the discharge cycle.
Jauch Quartz Gmbh LFP1207 technical specifications.
| Nominal Voltage | 12.8V |
| Nominal Capacity | 7.0Ah |
| Energy | 89.6Wh |
| Cycle Life | 2000cycles |
| Continuous Discharge current | 7.0A |
| Charge Voltage | 14.6V |
| Operating Temperature (Discharge) | -20 to +60°C |
| Weight | 0.95kg |
| RoHS | Compliant |
| Un38.3 | Certified |
| REACH | Compliant |
| Iec | 62133 (Cell Level) |
Download the complete datasheet for Jauch Quartz Gmbh LFP1207 to view detailed technical specifications.
No datasheet is available for this part.