The LFP1210 is a high-performance Lithium Iron Phosphate (LiFePO4) rechargeable battery pack. It features an integrated Battery Management System (BMS) that monitors voltage, current, and temperature to ensure safe operation. This battery offers a high cycle life of over 2000 cycles at 100% depth of discharge, high energy density, and is significantly lighter than equivalent lead-acid batteries.
Jauch Quartz Gmbh LFP1210 technical specifications.
| Nominal Voltage | 12.8V |
| Nominal Capacity | 10Ah |
| Energy Content | 128Wh |
| Max. Continuous Discharge Current | 10A |
| Standard Charge Current | 2A |
| Cycle Life (100% DoD) | >2000cycles |
| Operating Temperature (Discharge) | -20 to +60°C |
| Weight | 1.2kg |
| RoHS | Compliant |
| Un38.3 | Certified |
| Ce | Compliant |
Download the complete datasheet for Jauch Quartz Gmbh LFP1210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.