The LFP1216 is a high-performance Lithium Iron Phosphate (LiFePO4) battery designed for high current capability and safety. It features high cycle stability and serves as a durable alternative to lead-acid batteries, offering significantly lower weight and a longer service life. The battery includes a modular design for series or parallel connection and is housed in an IP65 rated casing.
Jauch Quartz Gmbh LFP1216 technical specifications.
| Nominal Voltage | 12.8V |
| Capacity | 16Ah |
| Energy | 204.8Wh |
| Height | 95.0mm |
| Width | 98.0mm |
| Length | 151.0mm |
| Cycle Life | 2000cycles |
| Discharge Current | 20A |
| Operating Temperature (Charge) | 0 to +55°C |
| Operating Temperature (Discharge) | -20 to +60°C |
| Weight | 1600g |
| RoHS | Compliant |
| REACH | Compliant |
| Protection Class | IP65 |
Download the complete datasheet for Jauch Quartz Gmbh LFP1216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.