
Jennic JN5139-Z01-M00R1T technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.7V |
| Operating Supply Voltage | 3.6V |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Jennic JN5139-Z01-M00R1T to view detailed technical specifications.
No datasheet is available for this part.
