JFW Industries 50P-1807 technical specifications.
| Attenuator Step Size | 0.5dB |
| Maximum Attenuation | 60dB |
| Minimum Frequency | 0MHz |
| Maximum Frequency | 2000MHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 61162 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for JFW Industries 50P-1807 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.