JFW Industries 57Z-2G NM/BF-DC technical specifications.
| Package Length (mm) | 57.15(Max) |
| Package Diameter (mm) | 1.82 |
| Category | Impedance Matching Pad with DC Block |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Cage Code | 61162 |
| EU RoHS | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for JFW Industries 57Z-2G NM/BF-DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.