Jiangsu Changjiang Electronics Technology BAS16X technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Jiangsu Changjiang Electronics Technology BAS16X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.