Jiangsu Changjiang Electronics Technology CJ431 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Temperature Grade | COMMERCIAL |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Jiangsu Changjiang Electronics Technology CJ431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.