The CJ7915 is a single output linear regulator with a maximum output current of 1.5A and a voltage tolerance of 5%. It operates within a temperature range of 0°C to 125°C and has a dropout voltage of 1.1V. The regulator is fixed and has a maximum input voltage of 35V. It also has a line regulation of 0.1% and a load regulation of 0.2%. The CJ7915 is available in a SIP3 package type.
Jiangsu Changjiang Electronics Technology CJ7915 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.1 |
| Output Voltage1-Nom | -15 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.1 |
| Load Regulation-Max | 0.2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Jiangsu Changjiang Electronics Technology CJ7915 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.