Jinan Gude Electronic Device 1N4133D technical specifications.
| Max Operating Temperature | 200 |
| Number of Elements | 1 |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Jinan Gude Electronic Device 1N4133D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.