Jinan Gude Electronic Device P4KE43 technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 34.8 |
| Clamping Voltage-Max | 61.9 |
| Breakdown Voltage-Nom | 43 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Jinan Gude Electronic Device P4KE43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.