Jinan Gude Electronic Device P4KE47 technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 38.1 |
| Clamping Voltage-Max | 67.8 |
| Breakdown Voltage-Nom | 47 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Jinan Gude Electronic Device P4KE47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.