Jinan Gude Electronic Device P4KE91A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 73.7 |
| Clamping Voltage-Max | 125 |
| Breakdown Voltage-Nom | 91 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Jinan Gude Electronic Device P4KE91A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.