JKL 407 technical specifications.
| Color | Clear |
| Diameter | 14mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Screw |
| Length | 27mm |
| Lens Style | Round, Domed |
| MSCP | 1.2MSCP |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | G-4.5 |
| Voltage Rating | 4.9V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL 407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.