JKL 505 technical specifications.
| Color | Clear |
| Diameter | 10.3mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Wedge |
| Length | 25mm |
| Lens Style | Round, Domed |
| Life (Hours) | 5000Hour |
| Luminous Flux | 12.56lm |
| MSCP | 1MSCP |
| Operating Supply Current | 130mA |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for JKL 505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.