Single lamp CCFL inverter operating at a typical 35 kHz frequency. Features a 5-pin interface and supports a typical input voltage of 12 V. Delivers a typical lamp current of 260 mArms with a minimum lamp start voltage of 950 Vrms. Suitable for operation within a temperature range of 0 °C to 50 °C.
JKL BXA-12529 technical specifications.
| Number of Lamps | 1 |
| Typical Operating Frequency | 35kHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Typical Input Voltage | 12V |
| Typical Lamp Current | 260mArms |
| Minimum Lamp Start Voltage | 950Vrms |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JKL BXA-12529 to view detailed technical specifications.
No datasheet is available for this part.