JKL BXA-12553 technical specifications.
| Height | 12mm |
| Length | 42mm |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 700V |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for JKL BXA-12553 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.