JKL BXA-12563/KIT technical specifications.
| Height | 0.24inch |
| Length | 3.31inch |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Width | 0.83inch |
| RoHS | Not Compliant |
Download the complete datasheet for JKL BXA-12563/KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.