JKL BXA-12594-5M technical specifications.
| Input Current | 230mA |
| Logic Function | Inverter |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for JKL BXA-12594-5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
