JKL BXA-12665-5M technical specifications.
| Height | 8.5mm |
| Input Current | 230mA |
| Lead Free | Lead Free |
| Length | 95mm |
| Logic Function | Inverter |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Voltage | 1.2kV |
| Package Quantity | 100 |
| Packaging | Bulk |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for JKL BXA-12665-5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
