JKL BXA-501 technical specifications.
| Input Current | 200mA |
| Logic Function | Inverter |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 700V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for JKL BXA-501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
