5-pin CCFL inverter delivering 4.5W typical output power. Operates within a 0°C to 50°C temperature range, accepting a typical input voltage of 5V.
JKL BXA-601 technical specifications.
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Typical Input Voltage | 5V |
| Typical Output Power | 4.5W |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JKL BXA-601 to view detailed technical specifications.
No datasheet is available for this part.