The JKL Z-123B/450TG/39-30-W04 is a blue LED with a radial package and through hole mount. It has a diameter of 3.05mm and a height of 4.8mm. The LED emits light at a wavelength of 470nm with a luminous intensity of 450mcd. It has a viewing angle of 30° and is packaged in bulk.
JKL Z-123B/450TG/39-30-W04 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Diameter | 3.05mm |
| Height | 4.8mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 450mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| Viewing Angle | 30° |
| Wavelength | 470nm |
| RoHS | Not Compliant |
Download the complete datasheet for JKL Z-123B/450TG/39-30-W04 to view detailed technical specifications.
No datasheet is available for this part.