Led Blue 5MM Round T/h
JKL Z-213B/290TG/39-29-W04 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Diameter | 5mm |
| Height | 10.4mm |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 290mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| Viewing Angle | 45° |
| Wavelength | 470nm |
| RoHS | Not Compliant |
Download the complete datasheet for JKL Z-213B/290TG/39-29-W04 to view detailed technical specifications.
No datasheet is available for this part.