JKL ZFS-8500-CW technical specifications.
| Package/Case | 300 |
| Color | White |
| Correlated Color Temperature (CCT) | 6500K |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 2.43mm |
| Illumination Color | White |
| Length | 5000mm |
| Lens Style | Flat |
| Luminous Flux | 65lm |
| Max Current Rating | 1.8A |
| Number of LEDs | 30 |
| Packaging | Spool |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Voltage Rating | 12V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for JKL ZFS-8500-CW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.