
This 30-LED white LED has a correlated color temperature of 3560K and a luminous flux of 70lm. It operates at a voltage rating of 12V with a maximum current rating of 1.8A and a forward current of 200mA. The LED is packaged in a spool with a package quantity of one and has a test temperature of 25°C. It features a flat lens style and a viewing angle of 120°.
JKL ZFS-8500-WW technical specifications.
| Package/Case | 300 |
| Color | White |
| Correlated Color Temperature (CCT) | 3560K |
| Current Rating | 1.8A |
| Forward Current | 200mA |
| Height | 2.43mm |
| Illumination Color | White |
| Length | 5000mm |
| Lens Style | Flat |
| Luminous Flux | 70lm |
| Max Current Rating | 1.8A |
| Number of LEDs | 30 |
| Package Quantity | 1 |
| Packaging | Spool |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Voltage Rating | 12V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for JKL ZFS-8500-WW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.