Johanson 0433BM15A0001E technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 433MHz |
| Impedance | 50R |
| Input Impedance | 50R |
| Input Power | 1W |
| Insertion Loss | 1.9dB |
| Lead Free | Lead Free |
| Max Frequency | 435MHz |
| Min Frequency | 430MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Return Loss | 9.5dB |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Johanson 0433BM15A0001E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
