The 0433BM41A0019E is an integrated passive component that combines an impedance-matched balun and a low-pass filter into a single 1210 package. It is specifically optimized for Silicon Labs (SiLabs) chipsets including the Si4455, Si4460, Si4461, Si4463, and Si4464. It operates in the 424-444 MHz frequency range, providing 50 ohm unbalanced impedance and matched balanced impedance for high-performance RF front-end integration.
Johanson 0433BM41A0019E technical specifications.
| Frequency Range | 424-444MHz |
| Unbalanced Impedance | 50Ohm |
| Insertion Loss | 0.9dB |
| Return Loss | 15dB |
| Phase Difference | 180 ± 10degrees |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | +85°C |
| Bandwidth | 20MHz |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Johanson 0433BM41A0019E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.