Johanson 0465BL15B100E technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 465MHz |
| Impedance | 100R |
| Insertion Loss | 1dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 0465 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Johanson 0465BL15B100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.