Johanson 0845BL05A0100S technical specifications.
| Transformer Type | Balun Transformer |
| Turns Ratio | 1:1.414 |
| Mounting | Surface Mount |
| Lead Style | Solder |
| Number of Terminals | 4 |
| Maximum Insertion Loss | 0.85dB |
| Operating Frequency | 729MHz to 960MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Johanson 0845BL05A0100S to view detailed technical specifications.
No datasheet is available for this part.