An integrated passive component containing a sub-GHz impedance-matched balun and low-pass filter (LPF) specifically designed for Texas Instruments CC1310 and CC1312R chipsets. It operates in the 770-928 MHz frequency range and utilizes a ceramic LTCC (Low Temperature Co-fired Ceramic) construction.
Johanson 0850BM14E0016001T technical specifications.
| Frequency Range | 770-928MHz |
| Unbalanced Impedance | 50Ohms |
| Insertion Loss | 1.3dB |
| Return Loss | 9.5dB |
| Phase Difference | 180 ± 17Degrees |
| Amplitude Difference | 3.5dB |
| Power Capacity | 2Watts |
| Operating Temperature Min | -40Celsius |
| Operating Temperature Max | +85Celsius |
| RoHS | Compliant |
Download the complete datasheet for Johanson 0850BM14E0016001T to view detailed technical specifications.
No datasheet is available for this part.