
Surface mount RF transformer operating at 868MHz, featuring a 1:1 turns ratio and 50 Ohm impedance. Designed for general RF applications, this component offers a frequency range of 863MHz to 873MHz with insertion loss of 1.5dB to 2.1dB. Housed in a compact 0805 (2012 metric) case, it measures 2mm in length and 1.25mm in depth, with an operating temperature range of -40°C to 85°C. Packaged on tape and reel for automated assembly.
Johanson 0868BM15C0001E technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Frequency | 868MHz |
| Impedance | 50R |
| Insertion Loss | 2.1dB |
| Insertion Loss | 1.5dB |
| Length | 2mm |
| Max Frequency | 873MHz |
| Min Frequency | 863MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| RoHS | Not Compliant |
Download the complete datasheet for Johanson 0868BM15C0001E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
