The Johanson 0868BM15C0001S is an RF transformer with a package quantity of 1000 pieces per unit. It operates within a temperature range of -40°C to 85°C. This component is not RoHS compliant and features a termination type of SMD/SMT. The transformer has an impedance of 50 ohms and an insertion loss of 2.1 dB at a frequency of 868 MHz.
Johanson 0868BM15C0001S technical specifications.
| Package/Case | 0805 |
| Frequency | 868MHz |
| Impedance | 50R |
| Insertion Loss | 2.1dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Johanson 0868BM15C0001S to view detailed technical specifications.
No datasheet is available for this part.