The 0868BM15G0027E is a high-frequency integrated passive device (IPD) that combines an impedance-matched balun and a low-pass filter into a single 0805 surface-mount package. It is specifically engineered to provide optimum impedance matching for the Silicon Labs EFR32 chipset at 868 MHz. The device simplifies RF front-end design by replacing complex discrete matching networks, reducing PCB footprint and improving signal integrity with a 50 ohm unbalanced port and a balanced port matched to the EFR32's complex conjugate impedance.
Johanson 0868BM15G0027E technical specifications.
| Frequency Range | 865 - 870MHz |
| Unbalanced Impedance | 50Ohm |
| Balanced Impedance | Impedance matched to Silicon Labs EFR32 chipsetOhm |
| Insertion Loss | 1.7 typ. (2.0 max.)dB |
| Return Loss | 10.0 min.dB |
| Phase Difference | 180 ± 10degrees |
| Amplitude Difference | 2.0 max.dB |
| Voltage Rating | 3.6 max.V |
| Attenuation (1730 - 1740 MHz) | 30 min. (36 typ.)dB |
| Attenuation (2595 - 2610 MHz) | 23 min. (28 typ.)dB |
| Operating Temperature | -40 to +85°C |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Johanson 0868BM15G0027E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.