Johanson 0900BL15C050S technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.24 |
| Length | 2.01 |
| Height | 0.71 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 0900BL15C050S to view detailed technical specifications.
No datasheet is available for this part.